
SW-185-150 | |
|---|---|
DigiKey Part Number | SW-185-150-ND |
Manufacturer | |
Manufacturer Product Number | SW-185-150 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.228" (5.80mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SW-185-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.280" (7.11mm) | |
Diameter - Shoulder | 0.150" (3.80mm) | |
Thickness - Overall | 0.228" (5.80mm) | |
Length - Below Head | 0.185" (4.70mm) | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 5 | 3,08000 Kč | 15,40 Kč |
| 10 | 2,87100 Kč | 28,71 Kč |
| 25 | 2,58840 Kč | 64,71 Kč |
| 50 | 2,40940 Kč | 120,47 Kč |
| 100 | 2,24910 Kč | 224,91 Kč |
| 300 | 2,03067 Kč | 609,20 Kč |
| 500 | 1,94120 Kč | 970,60 Kč |
| 1 000 | 1,83197 Kč | 1 831,97 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |





