
SRS-4-5MM | |
|---|---|
DigiKey Part Number | SRS-4-5MM-ND |
Manufacturer | |
Manufacturer Product Number | SRS-4-5MM |
Description | ROUND SPACER M3 PVC 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 PVC 0.197" (5.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-4-5MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 5 | 1,49800 Kč | 7,49 Kč |
| 10 | 1,37300 Kč | 13,73 Kč |
| 25 | 1,24000 Kč | 31,00 Kč |
| 50 | 1,14840 Kč | 57,42 Kč |
| 100 | 1,06940 Kč | 106,94 Kč |
| 250 | 0,97620 Kč | 244,05 Kč |
| 500 | 0,91504 Kč | 457,52 Kč |
| 1 000 | 0,86012 Kč | 860,12 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |




