
SMTL3020BWC | |
|---|---|
DigiKey Part Number | 492-SMTL3020BWCTR-ND - Tape & Reel (TR) 492-SMTL3020BWCCT-ND - Cut Tape (CT) 492-SMTL3020BWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3020BWC |
Description | 3020 SMD LED TOP VIEW PACKAGE, B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm (465nm ~ 475nm) LED Indication - Discrete 3.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 100 | 17,78530 Kč | 1 778,53 Kč |
| 500 | 15,20298 Kč | 7 601,49 Kč |
| 1 000 | 14,35969 Kč | 14 359,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,64471 Kč | 27 289,42 Kč |
| 4 000 | 13,03918 Kč | 52 156,72 Kč |
| 6 000 | 12,72895 Kč | 76 373,70 Kč |
| 10 000 | 12,37912 Kč | 123 791,20 Kč |
| 14 000 | 12,17118 Kč | 170 396,52 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

