
| SM0807RGB | |
|---|---|
| DigiKey Part Number | 492-SM0807RGBTR-ND - Tape & Reel (TR) 492-SM0807RGBCT-ND - Cut Tape (CT) 492-SM0807RGBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SM0807RGB | 
| Description | SURFACE MOUNT LED, RED/GREEN/BLU | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Red, Green, Blue (RGB) 630nm Red, 522nm Green, 462nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.2V Blue 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Common Anode | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 1.80mm x 1.40mm | |
| Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.2V Blue | |
| Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
| Viewing Angle | 120° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 639nm Red, 518nm Green, 458nm Blue | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | ||
| Size / Dimension | 2.00mm L x 1.80mm W | |
| Height (Max) | 1.20mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 32,25000 Kč | 32,25 Kč | 
| 10 | 22,86600 Kč | 228,66 Kč | 
| 100 | 17,23990 Kč | 1 723,99 Kč | 
| 500 | 14,74522 Kč | 7 372,61 Kč | 
| 1 000 | 13,93045 Kč | 13 930,45 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 12,88571 Kč | 38 657,13 Kč | 
| 6 000 | 12,35502 Kč | 74 130,12 Kč | 
| 9 000 | 12,08336 Kč | 108 750,24 Kč | 
| 15 000 | 11,77689 Kč | 176 653,35 Kč | 
| Unit Price without VAT: | 32,25000 Kč | 
|---|---|
| Unit Price with VAT: | 39,02250 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic