SM0603UYC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0603PGC

DigiKey Part Number
492-SM0603PGCTR-ND - Tape & Reel (TR)
492-SM0603PGCCT-ND - Cut Tape (CT)
492-SM0603PGCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0603PGC
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 557nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0603PGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
555nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1010,06200 Kč100,62 Kč
1007,30860 Kč730,86 Kč
5006,07798 Kč3 038,99 Kč
1 0005,67424 Kč5 674,24 Kč
2 0005,33123 Kč10 662,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,04011 Kč20 160,44 Kč
8 0004,79338 Kč38 347,04 Kč
12 0004,66694 Kč56 003,28 Kč
20 0004,52426 Kč90 485,20 Kč
28 0004,43941 Kč124 303,48 Kč
40 0004,35672 Kč174 268,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč