Yellow 592nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0402YC

DigiKey Part Number
492-2206-2-ND - Tape & Reel (TR)
492-2206-1-ND - Cut Tape (CT)
492-2206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0402YC
Description
LED YELLOW CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0402YC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
593nm
Lens Color
Colorless
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.71mm
Lens Size
0.50mm x 1.00mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
109,42700 Kč94,27 Kč
1006,82600 Kč682,60 Kč
5005,65976 Kč2 829,88 Kč
1 0005,27644 Kč5 276,44 Kč
2 0004,95068 Kč9 901,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,59438 Kč22 971,90 Kč
10 0004,37215 Kč43 721,50 Kč
15 0004,25830 Kč63 874,50 Kč
25 0004,12978 Kč103 244,50 Kč
35 0004,05337 Kč141 867,95 Kč
50 0003,97891 Kč198 945,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč