
SLP3-400-450-R | |
|---|---|
DigiKey Part Number | SLP3-400-450-R-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-400-450-R |
Description | LIGHT PIPE RA .400" 3MM ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-400-450-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 11.43mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,50400 Kč | 125,04 Kč |
| 100 | 9,17780 Kč | 917,78 Kč |
| 500 | 7,68956 Kč | 3 844,78 Kč |
| 1 000 | 7,20184 Kč | 7 201,84 Kč |
| 2 000 | 6,78768 Kč | 13 575,36 Kč |
| 5 000 | 6,33508 Kč | 31 675,40 Kč |
| 10 000 | 6,05301 Kč | 60 530,10 Kč |
| 25 000 | 5,74552 Kč | 143 638,00 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |



