
SLP3-300-250-R | |
|---|---|
DigiKey Part Number | SLP3-300-250-R-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-300-250-R |
Description | LIGHT PIPE RA .300" 3MM ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-300-250-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 6.35mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 12,88900 Kč | 128,89 Kč |
| 100 | 9,45800 Kč | 945,80 Kč |
| 500 | 7,92342 Kč | 3 961,71 Kč |
| 1 000 | 7,42080 Kč | 7 420,80 Kč |
| 2 000 | 6,99389 Kč | 13 987,78 Kč |
| 5 000 | 6,52760 Kč | 32 638,00 Kč |
| 10 000 | 6,23696 Kč | 62 369,60 Kč |
| 25 000 | 5,92013 Kč | 148 003,25 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |


