


SGLC-3MM-F-LD | |
|---|---|
DigiKey Part Number | 492-SGLC-3MM-F-LD-ND |
Manufacturer | |
Manufacturer Product Number | SGLC-3MM-F-LD |
Description | LENS CLEAR PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | SGLC-3MM-F-LD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 7.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 100 | 22,05210 Kč | 2 205,21 Kč |
| 500 | 19,00194 Kč | 9 500,97 Kč |
| 1 000 | 18,00725 Kč | 18 007,25 Kč |
| 2 000 | 17,16408 Kč | 34 328,16 Kč |
| 5 000 | 16,24481 Kč | 81 224,05 Kč |
| 10 000 | 15,67278 Kč | 156 727,80 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



