


SGLC-250-D-LD | |
|---|---|
DigiKey Part Number | 492-SGLC-250-D-LD-ND |
Manufacturer | |
Manufacturer Product Number | SGLC-250-D-LD |
Description | LENS CLEAR PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | SGLC-250-D-LD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 28,85100 Kč | 288,51 Kč |
| 100 | 21,93030 Kč | 2 193,03 Kč |
| 500 | 18,87678 Kč | 9 438,39 Kč |
| 1 000 | 17,88043 Kč | 17 880,43 Kč |
| 2 000 | 17,03599 Kč | 34 071,98 Kč |
| 5 000 | 16,11534 Kč | 80 576,70 Kč |
| 10 000 | 15,54226 Kč | 155 422,60 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


