
PPF-DESIGNKIT-001 | |
|---|---|
DigiKey Part Number | 492-PPF-DESIGNKIT-001-ND |
Manufacturer | |
Manufacturer Product Number | PPF-DESIGNKIT-001 |
Description | LIGHT PIPE KIT RIGID ASSORTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rigid Light Pipe Kit Assorted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Rigid | |
Quantity | Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,47000 Kč | 687,47 Kč |
| 10 | 556,42600 Kč | 5 564,26 Kč |
| 100 | 480,65680 Kč | 48 065,68 Kč |
| Unit Price without VAT: | 687,47000 Kč |
|---|---|
| Unit Price with VAT: | 831,83870 Kč |







