Parametric Equivalent

PM5R3-BCW10.0 | |
|---|---|
DigiKey Part Number | PM5R3-BCW10.0-ND |
Manufacturer | |
Manufacturer Product Number | PM5R3-BCW10.0 |
Description | LED PNL IND GRN/RED DIFF 5MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 40° 2.1V Green, 2V Red 30mA Green, 30mA Red Wire Leads - 10" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5R3-BCW10.0 Models |
Category | Current 30mA Green, 30mA Red |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 35mcd Green, 35mcd Red |
Lamp Color Green, Red | Wavelength - Peak 568nm Green, 625nm Red |
Lens Color White | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 10" (254.00mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V Green, 2V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM53-BCW10.0 | Bivar Inc. | 130 | PM53-BCW10.0-ND | 84,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,38790 Kč | 4 738,79 Kč |
| Unit Price without VAT: | 47,38790 Kč |
|---|---|
| Unit Price with VAT: | 57,33936 Kč |


