
PM53-BCW10.0 | |
|---|---|
DigiKey Part Number | PM53-BCW10.0-ND |
Manufacturer | |
Manufacturer Product Number | PM53-BCW10.0 |
Description | LED PNL IND GRN/RED DIFF 5MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 40° 2.1V Green, 2V Red 30mA Green, 30mA Red Wire Leads - 10" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM53-BCW10.0 Models |
Category | Current 30mA Green, 30mA Red |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 35mcd Green, 35mcd Red |
Lamp Color Green, Red | Wavelength - Peak 568nm Green, 625nm Red |
Lens Color White | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 10" (254.00mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V Green, 2V Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 61,89900 Kč | 618,99 Kč |
| 100 | 48,77680 Kč | 4 877,68 Kč |
| 500 | 43,02072 Kč | 21 510,36 Kč |
| 1 000 | 41,14832 Kč | 41 148,32 Kč |
| 2 000 | 39,56372 Kč | 79 127,44 Kč |
| 5 000 | 37,83801 Kč | 189 190,05 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |

