



PM5-M124-GRN | |
|---|---|
DigiKey Part Number | 492-1891-ND |
Manufacturer | |
Manufacturer Product Number | PM5-M124-GRN |
Description | LED PNL IND GREEN FRESNL 10.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 100° 12V ~ 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-M124-GRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Fresnel | |
Ratings | AC/DC | |
Voltage | 12V ~ 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 10.20mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 530nm | |
Viewing Angle | 100° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | Auto-Dimming | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,25000 Kč | 876,25 Kč |
| 10 | 718,04800 Kč | 7 180,48 Kč |
| 100 | 626,81550 Kč | 62 681,55 Kč |
| Unit Price without VAT: | 876,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,26250 Kč |





