
BHR-14-HUA | |
|---|---|
DigiKey Part Number | 2057-BHR-14-HUA-ND |
Manufacturer | |
Manufacturer Product Number | BHR-14-HUA |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.356" (9.05mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 288 | 8,68573 Kč | 2 501,49 Kč |
| 576 | 8,27089 Kč | 4 764,03 Kč |
| 1 152 | 7,87589 Kč | 9 073,03 Kč |
| 5 184 | 7,08281 Kč | 36 717,29 Kč |
| 10 080 | 6,75834 Kč | 68 124,07 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |








