
PLPC3-9MM | |
---|---|
DigiKey Part Number | 492-2015-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-9MM |
Description | LIGHT PIPE PNL MNT 3MM RND 9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC3-9MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.3mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,28000 Kč | 52,28 Kč |
10 | 37,76500 Kč | 377,65 Kč |
100 | 29,12450 Kč | 2 912,45 Kč |
500 | 25,31970 Kč | 12 659,85 Kč |
1 000 | 24,07969 Kč | 24 079,69 Kč |
2 000 | 23,02955 Kč | 46 059,10 Kč |
5 000 | 21,88529 Kč | 109 426,45 Kč |
Unit Price without VAT: | 52,28000 Kč |
---|---|
Unit Price with VAT: | 63,25880 Kč |