
PLPC3-3MM | |
|---|---|
DigiKey Part Number | 492-2009-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-3MM |
Description | LIGHT PIPE PNL MNT 3MM RND 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC3-3MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 100 | 19,17330 Kč | 1 917,33 Kč |
| 500 | 16,45026 Kč | 8 225,13 Kč |
| 1 000 | 15,56078 Kč | 15 560,78 Kč |
| 2 000 | 14,80695 Kč | 29 613,90 Kč |
| 5 000 | 13,98488 Kč | 69 924,40 Kč |
| 10 000 | 13,47312 Kč | 134 731,20 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


