
PLPC3-100 | |
|---|---|
DigiKey Part Number | 492-2002-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-100 |
Description | LIGHT PIPE PNL MNT 3MM RND .100" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC3-100 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 100 | 19,94180 Kč | 1 994,18 Kč |
| 500 | 17,10792 Kč | 8 553,96 Kč |
| 1 000 | 16,18316 Kč | 16 183,16 Kč |
| 2 000 | 15,39920 Kč | 30 798,40 Kč |
| 5 000 | 14,54426 Kč | 72 721,30 Kč |
| 10 000 | 14,01205 Kč | 140 120,50 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |





