
PLPC1-10MM | |
|---|---|
DigiKey Part Number | 492-1986-ND |
Manufacturer | |
Manufacturer Product Number | PLPC1-10MM |
Description | LIGHT PIPE PNL MNT 1MM RND 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC1-10MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 100 | 26,30210 Kč | 2 630,21 Kč |
| 500 | 22,78954 Kč | 11 394,77 Kč |
| 1 000 | 21,64411 Kč | 21 644,11 Kč |
| 2 000 | 20,67400 Kč | 41 348,00 Kč |
| 5 000 | 19,61654 Kč | 98 082,70 Kč |
| 10 000 | 18,95872 Kč | 189 587,20 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |




