
PLP2-3MM-D | |
|---|---|
DigiKey Part Number | 492-2134-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-3MM-D |
Description | LIGHT PIPE PNL MNT 3MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-3MM-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 Kč | 29,37 Kč |
| 10 | 20,76800 Kč | 207,68 Kč |
| 100 | 15,58710 Kč | 1 558,71 Kč |
| 500 | 13,28870 Kč | 6 644,35 Kč |
| 1 000 | 12,53737 Kč | 12 537,37 Kč |
| 2 000 | 11,90049 Kč | 23 800,98 Kč |
| 5 000 | 11,20546 Kč | 56 027,30 Kč |
| 10 000 | 10,77273 Kč | 107 727,30 Kč |
| Unit Price without VAT: | 29,37000 Kč |
|---|---|
| Unit Price with VAT: | 35,53770 Kč |



