PLP2 White Diff Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP2-2.5MM-D

DigiKey Part Number
492-2133-ND
Manufacturer
Manufacturer Product Number
PLP2-2.5MM-D
Description
LIGHT PIPE PNL MNT 2.5MM LONG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single White Diffused Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLP2-2.5MM-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
White Diffused
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Round with Domed Top
Lens Size
3.1mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,37000 Kč29,37 Kč
1020,76800 Kč207,68 Kč
10015,58710 Kč1 558,71 Kč
50013,28870 Kč6 644,35 Kč
1 00012,53737 Kč12 537,37 Kč
2 00011,90049 Kč23 800,98 Kč
5 00011,20546 Kč56 027,30 Kč
10 00010,77273 Kč107 727,30 Kč
Manufacturers Standard Package
Unit Price without VAT:29,37000 Kč
Unit Price with VAT:35,53770 Kč