
PLP2-350 | |
|---|---|
DigiKey Part Number | 492-1340-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-350 |
Description | LIGHT PIPE PNL MNT 8.9MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-350 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.1mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 100 | 8,35510 Kč | 835,51 Kč |
| 500 | 6,97134 Kč | 3 485,67 Kč |
| 1 000 | 6,51694 Kč | 6 516,94 Kč |
| 2 000 | 6,13121 Kč | 12 262,42 Kč |
| 5 000 | 5,70952 Kč | 28 547,60 Kč |
| 10 000 | 5,44665 Kč | 54 466,50 Kč |
| 25 000 | 5,16001 Kč | 129 000,25 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






