
PLP1-250 | |
|---|---|
DigiKey Part Number | 492-1149-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-250 |
Description | LIGHT PIPE RIGID 3MM PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 9,27900 Kč | 92,79 Kč |
| 100 | 6,77440 Kč | 677,44 Kč |
| 500 | 5,65258 Kč | 2 826,29 Kč |
| 1 000 | 5,28452 Kč | 5 284,52 Kč |
| 2 000 | 4,97180 Kč | 9 943,60 Kč |
| 5 000 | 4,62996 Kč | 23 149,80 Kč |
| 10 000 | 4,41686 Kč | 44 168,60 Kč |
| 25 000 | 4,23922 Kč | 105 980,50 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |





