Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP1-125-F

DigiKey Part Number
492-1332-ND
Manufacturer
Manufacturer Product Number
PLP1-125-F
Description
LIGHT PIPE T1 .125 FLAT PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
EDA/CAD Models
PLP1-125-F Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Rear
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 347
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,20500 Kč102,05 Kč
1007,40600 Kč740,60 Kč
5006,15452 Kč3 077,26 Kč
1 0005,74379 Kč5 743,79 Kč
2 0005,39470 Kč10 789,40 Kč
5 0005,01310 Kč25 065,50 Kč
10 0004,77513 Kč47 751,30 Kč
25 0004,51559 Kč112 889,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč