Nylon, Snap-In Mount, 3.000" (76.20mm) 1/16" (1.6mm) Thick PC Boards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-300-2

DigiKey Part Number
492-1834-ND
Manufacturer
Manufacturer Product Number
N-300-2
Description
CARD GUIDE NAR 3X0.078" NAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Nylon, Snap-In Mount, 3.000" (76.20mm) 1/16" (1.6mm) Thick PC Boards
Datasheet
 Datasheet
EDA/CAD Models
N-300-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Box
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 3.000" (76.20mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,78500 Kč97,85 Kč
259,18040 Kč229,51 Kč
508,73940 Kč436,97 Kč
1008,31940 Kč831,94 Kč
3007,69787 Kč2 309,36 Kč
5007,42490 Kč3 712,45 Kč
1 0007,07024 Kč7 070,24 Kč
2 5006,62739 Kč16 568,47 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč