
LPV4-0450FP | |
|---|---|
DigiKey Part Number | 492-2463-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-0450FP |
Description | LIGHT PIPE RIGID 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 35,94900 Kč | 359,49 Kč |
| 100 | 27,64180 Kč | 2 764,18 Kč |
| 500 | 23,98728 Kč | 11 993,64 Kč |
| 1 000 | 22,79543 Kč | 22 795,43 Kč |
| 2 000 | 21,78627 Kč | 43 572,54 Kč |
| 5 000 | 20,68647 Kč | 103 432,35 Kč |
| 10 000 | 20,00215 Kč | 200 021,50 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |




