LP5-1000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Dialight
In Stock: 1 455
Unit Price: 26,45000 Kč
Datasheet
LP5-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5-1000

DigiKey Part Number
LP5-1000-ND
Manufacturer
Manufacturer Product Number
LP5-1000
Description
LIGHT PIPE 5-1000 CLEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LP5-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Domed Top
Lens Size
5.8mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,28000 Kč42,28 Kč
1030,24500 Kč302,45 Kč
10023,09010 Kč2 309,01 Kč
50019,92972 Kč9 964,86 Kč
1 00018,89927 Kč18 899,27 Kč
2 00018,02608 Kč36 052,16 Kč
5 00017,07414 Kč85 370,70 Kč
10 00016,48168 Kč164 816,80 Kč
Manufacturers Standard Package
Unit Price without VAT:42,28000 Kč
Unit Price with VAT:51,15880 Kč