Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151039F

DigiKey Part Number
350-2172-ND
Manufacturer
Manufacturer Product Number
5151039F
Description
LIGHT PIPE SINGLE ELEMENT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
5.8mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 305
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
2516,58000 Kč414,50 Kč
10014,00780 Kč1 400,78 Kč
50011,89158 Kč5 945,79 Kč
1 00011,19907 Kč11 199,07 Kč
2 00010,61176 Kč21 223,52 Kč
5 0009,97077 Kč49 853,85 Kč
10 0009,57158 Kč95 715,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč