LP-06 NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-06 NT

DigiKey Part Number
LP-06NT-ND
Manufacturer
Manufacturer Product Number
LP-06 NT
Description
CARD EJECTOR PCB 1.12" .063" NAT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LP-06 NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Box
Part Status
Active
Accessory Type
PCB Card Ejector
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,91900 Kč189,19 Kč
2517,73920 Kč443,48 Kč
5016,88660 Kč844,33 Kč
10016,08030 Kč1 608,03 Kč
30014,87847 Kč4 463,54 Kč
50014,35172 Kč7 175,86 Kč
1 00013,66634 Kč13 666,34 Kč
2 50012,81071 Kč32 026,78 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč
Alternate Color
CARD EJECTOR PCB 1.12" .063" WHT
In-Stock: 13202
Unit Price: 15,33000 Kč
CARD EJECTOR PCB 1.12" .063" BLK
In-Stock: 0
Unit Price: 21,86310 Kč
PCB CARD EJECTOR 0.062" 1.12" BL
In-Stock: 0
Unit Price: 11,76203 Kč
PCB CARD EJECTOR 0.062" 1.12" GN
In-Stock: 0
Unit Price: 11,76203 Kč
PCB CARD EJECTOR 0.062" 1.12" RD
In-Stock: 1090
Unit Price: 30,24000 Kč