
LP-06 BE | |
|---|---|
DigiKey Part Number | LP-06BE-ND |
Manufacturer | |
Manufacturer Product Number | LP-06 BE |
Description | PCB CARD EJECTOR 0.062" 1.12" BL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LP-06 BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,76203 Kč | 11 762,03 Kč |
| Unit Price without VAT: | 11,76203 Kč |
|---|---|
| Unit Price with VAT: | 14,23206 Kč |






