
LC2-3.0 | |
|---|---|
DigiKey Part Number | LC2-3.0-ND |
Manufacturer | |
Manufacturer Product Number | LC2-3.0 |
Description | LIGHT PIPE 2MM 3.0" 5MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3" (76.2mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LC2-3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 3" (76.2mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 32,16600 Kč | 321,66 Kč |
| 100 | 24,61970 Kč | 2 461,97 Kč |
| 500 | 21,29494 Kč | 10 647,47 Kč |
| 1 000 | 20,21032 Kč | 20 210,32 Kč |
| 2 000 | 19,29153 Kč | 38 583,06 Kč |
| 5 000 | 18,28993 Kč | 91 449,65 Kč |
| 10 000 | 17,66681 Kč | 176 668,10 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


