H-278C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-278C-2

DigiKey Part Number
492-1791-ND
Manufacturer
Manufacturer Product Number
H-278C-2
Description
LED HOLDER T1 3/4 NYLON BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black Nylon 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
H-278C-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.500" (12.70mm)
LED
T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,06000 Kč180,60 Kč
10013,47080 Kč1 347,08 Kč
50011,43150 Kč5 715,75 Kč
1 00010,76411 Kč10 764,11 Kč
2 00010,19806 Kč20 396,12 Kč
5 0009,58043 Kč47 902,15 Kč
10 0009,19570 Kč91 957,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč