
909-235 BK | |
|---|---|
DigiKey Part Number | 492-1498-ND |
Manufacturer | |
Manufacturer Product Number | 909-235 BK |
Description | LED HOLDER T1 3/4 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black Nylon 0.235" (5.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 909-235 BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.235" (5.97mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 500 | 2,83264 Kč | 1 416,32 Kč |
| 1 000 | 2,61551 Kč | 2 615,51 Kč |
| 2 000 | 2,43031 Kč | 4 860,62 Kč |
| 5 000 | 2,22747 Kč | 11 137,35 Kč |
| 10 000 | 2,10066 Kč | 21 006,60 Kč |
| 25 000 | 1,96215 Kč | 49 053,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



