
ELM 5-3MM RD | |
|---|---|
DigiKey Part Number | 492-ELM5-3MMRD-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-3MM RD |
Description | LED HOLDER T1 PVC RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Red PVC 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Length | 0.118" (3.00mm) | |
LED | T1 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,16680 Kč | 1 166,80 Kč |
| Unit Price without VAT: | 1,16680 Kč |
|---|---|
| Unit Price with VAT: | 1,41183 Kč |



