
ELM 3-250P | |
|---|---|
DigiKey Part Number | 492-ELM3-250P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-250P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.250" (6.35mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 5 | 2,81400 Kč | 14,07 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,35160 Kč | 58,79 Kč |
| 50 | 2,18800 Kč | 109,40 Kč |
| 100 | 2,04100 Kč | 204,10 Kč |
| 250 | 1,87136 Kč | 467,84 Kč |
| 500 | 1,75880 Kč | 879,40 Kč |
| 1 000 | 1,65800 Kč | 1 658,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




