




100SP3T2B3M2RE | |
|---|---|
DigiKey Part Number | EG5136-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T2B3M2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T2B3M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 70,30100 Kč | 703,01 Kč |
| 25 | 66,29480 Kč | 1 657,37 Kč |
| 50 | 63,41400 Kč | 3 170,70 Kč |
| 108 | 60,35759 Kč | 6 518,62 Kč |
| 324 | 56,24222 Kč | 18 222,48 Kč |
| 540 | 54,42137 Kč | 29 387,54 Kč |
| 1 080 | 52,04121 Kč | 56 204,51 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |




