CP-69 WE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-69 WE

DigiKey Part Number
492-1819-ND
Manufacturer
Manufacturer Product Number
CP-69 WE
Description
CARD EJECTOR PCB 1.25" .094" WHT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CP-69 WE Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Bivar Inc.
Accessory Type
PCB Card Ejector
Series
For Use With/Related Products
3/32" (2.4mm) Thick PC Boards
Packaging
Box
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,19500 Kč141,95 Kč
2513,31280 Kč332,82 Kč
5012,67020 Kč633,51 Kč
10012,06550 Kč1 206,55 Kč
30011,16463 Kč3 349,39 Kč
50010,76904 Kč5 384,52 Kč
1 00010,25458 Kč10 254,58 Kč
2 5009,61246 Kč24 031,15 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč
Alternate Color
CARD EJECTOR PCB 1.25" .094" NAT
In-Stock: 0
Unit Price: 11,60140 Kč