CP-06 OE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-06 OE

DigiKey Part Number
CP-06OE-ND
Manufacturer
Manufacturer Product Number
CP-06 OE
Description
EJECTOR PCB 1.13" NYLON ORANGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CP-06 OE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Box
Part Status
Active
Accessory Type
PCB Card Ejector
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
520,24200 Kč101,21 Kč
1018,91900 Kč189,19 Kč
2517,30240 Kč432,56 Kč
5016,16840 Kč808,42 Kč
10015,11440 Kč1 511,44 Kč
30013,57940 Kč4 073,82 Kč
50012,92006 Kč6 460,03 Kč
1 00012,07616 Kč12 076,16 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč
Alternate Color
CARD EJECTOR PCB 1.13" .063" WHT
In-Stock: 5552
Unit Price: 10,29000 Kč
CARD EJECTOR PCB 1.13" .063" BLK
In-Stock: 0
Unit Price: 15,96900 Kč
CARD EJECTOR PCB 1.13" .063" NAT
In-Stock: 0
Unit Price: 10,73420 Kč
EJECTOR PCB 1.13" NYLON BLUE
In-Stock: 287
Unit Price: 23,31000 Kč
EJECTOR PCB 1.13" NYLON BROWN
In-Stock: 98
Unit Price: 23,73000 Kč