
CP-06 BK | |
|---|---|
DigiKey Part Number | CP-06BK-ND |
Manufacturer | |
Manufacturer Product Number | CP-06 BK |
Description | CARD EJECTOR PCB 1.13" .063" BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP-06 BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,96900 Kč | 1 596,90 Kč |
| Unit Price without VAT: | 15,96900 Kč |
|---|---|
| Unit Price with VAT: | 19,32249 Kč |






