C-17x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-175

DigiKey Part Number
492-1783-ND
Manufacturer
Manufacturer Product Number
C-175
Description
LED HOLDER PNL CLIP 5MM BK POLY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Clip Holder 5mm, T-1 3/4 LED
Datasheet
 Datasheet
EDA/CAD Models
C-175 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
LED Clip Holder
For Use With/Related Products
5mm, T-1 3/4 LED
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
108,52500 Kč85,25 Kč
1006,14870 Kč614,87 Kč
5005,08568 Kč2 542,84 Kč
1 0004,73625 Kč4 736,25 Kč
2 0004,43924 Kč8 878,48 Kč
5 0004,11435 Kč20 571,75 Kč
10 0003,91162 Kč39 116,20 Kč
25 0003,69045 Kč92 261,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč