
C-105-SR | |
|---|---|
DigiKey Part Number | 492-2492-ND |
Manufacturer | |
Manufacturer Product Number | C-105-SR |
Description | LED HOLDER PNL MT 5MM NYL BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clip T-1 3/4 LED |
Datasheet | Datasheet |
EDA/CAD Models | C-105-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 9,49400 Kč | 94,94 Kč |
| 100 | 6,88340 Kč | 688,34 Kč |
| 500 | 5,71298 Kč | 2 856,49 Kč |
| 1 000 | 5,32902 Kč | 5 329,02 Kč |
| 2 000 | 5,00275 Kč | 10 005,50 Kč |
| 5 000 | 4,64586 Kč | 23 229,30 Kč |
| 10 000 | 4,42328 Kč | 44 232,80 Kč |
| 25 000 | 4,18053 Kč | 104 513,25 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |



