



9905-500 | |
|---|---|
DigiKey Part Number | 492-1108-ND |
Manufacturer | |
Manufacturer Product Number | 9905-500 |
Description | ROUND SPACER #6 NYLON 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-500 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.147" (3.73mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,46000 Kč | 7,30 Kč |
| 10 | 1,33500 Kč | 13,35 Kč |
| 25 | 1,20960 Kč | 30,24 Kč |
| 50 | 1,11780 Kč | 55,89 Kč |
| 100 | 1,03860 Kč | 103,86 Kč |
| 250 | 0,94768 Kč | 236,92 Kč |
| 500 | 0,88762 Kč | 443,81 Kč |
| 1 000 | 0,83401 Kč | 834,01 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



