



9905-375 | |
|---|---|
DigiKey Part Number | 492-1106-ND |
Manufacturer | |
Manufacturer Product Number | 9905-375 |
Description | ROUND SPACER #6 NYLON 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9905-375 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.147" (3.73mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,54400 Kč | 7,72 Kč |
| 10 | 1,39700 Kč | 13,97 Kč |
| 25 | 1,25960 Kč | 31,49 Kč |
| 50 | 1,17200 Kč | 58,60 Kč |
| 100 | 1,08870 Kč | 108,87 Kč |
| 250 | 0,99272 Kč | 248,18 Kč |
| 500 | 0,93016 Kč | 465,08 Kč |
| 1 000 | 0,87405 Kč | 874,05 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


