
902-155 | |
---|---|
DigiKey Part Number | 902-155-ND |
Manufacturer | |
Manufacturer Product Number | 902-155 |
Description | ROUND SPACER NYLON 3.94MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.155" (3.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 902-155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.155" (3.94mm) | |
Length - Overall | 0.155" (3.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
5 | 1,45800 Kč | 7,29 Kč |
10 | 1,33300 Kč | 13,33 Kč |
25 | 1,19160 Kč | 29,79 Kč |
50 | 1,10400 Kč | 55,20 Kč |
100 | 1,02480 Kč | 102,48 Kč |
250 | 0,93568 Kč | 233,92 Kč |
500 | 0,87652 Kč | 438,26 Kč |
1 000 | 0,82362 Kč | 823,62 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |