
603-115 | |
|---|---|
DigiKey Part Number | 603-115-ND |
Manufacturer | |
Manufacturer Product Number | 603-115 |
Description | MOUNT CIRCULAR TO-5 0.115" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.115" (2.92mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 603-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.115" (2.92mm) | |
Diameter - Outside | 0.370" (9.40mm) | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 7,49000 Kč | 74,90 Kč |
| 100 | 5,38250 Kč | 538,25 Kč |
| 500 | 4,43418 Kč | 2 217,09 Kč |
| 1 000 | 4,12229 Kč | 4 122,29 Kč |
| 2 000 | 3,85712 Kč | 7 714,24 Kč |
| 5 000 | 3,56694 Kč | 17 834,70 Kč |
| 10 000 | 3,38582 Kč | 33 858,20 Kč |
| 25 000 | 3,18819 Kč | 79 704,75 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |


