Component Mount TO-18 Circular 0.100" (2.54mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115-100

DigiKey Part Number
492-1707-ND
Manufacturer
Manufacturer Product Number
115-100
Description
MOUNT CIRCULAR TO-18 0.100"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.100" (2.54mm) White
Datasheet
 Datasheet
EDA/CAD Models
115-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-18
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.100" (2.54mm)
Part Status
Active
Diameter - Outside
0.200" (5.08mm)
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 439
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,81400 Kč28,14 Kč
252,67920 Kč66,98 Kč
502,57860 Kč128,93 Kč
1002,48620 Kč248,62 Kč
2502,36940 Kč592,35 Kč
5002,28374 Kč1 141,87 Kč
1 0002,20122 Kč2 201,22 Kč
5 0002,02097 Kč10 104,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč