425-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425-150

DigiKey Part Number
425-150-ND
Manufacturer
Manufacturer Product Number
425-150
Description
MOUNT RECT TO202/220 0.150"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-202, TO-220 Rectangular 0.150" (3.81mm) Black
Datasheet
 Datasheet
EDA/CAD Models
425-150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Rectangular
Usage
TO-202, TO-220
Material
Nylon
Color
Black
Features
-
Length
0.425" (10.80mm)
Width
0.220" (5.59mm)
Height
0.150" (3.81mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,75000 Kč13,75 Kč
109,49800 Kč94,98 Kč
1006,89470 Kč689,47 Kč
5005,72576 Kč2 862,88 Kč
1 0005,34185 Kč5 341,85 Kč
2 0005,01555 Kč10 031,10 Kč
5 0004,65884 Kč23 294,20 Kč
10 0004,43635 Kč44 363,50 Kč
25 0004,19367 Kč104 841,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,75000 Kč
Unit Price with VAT:16,63750 Kč