
3BWD-F | |
|---|---|
DigiKey Part Number | 3BWD-F-ND |
Manufacturer | |
Manufacturer Product Number | 3BWD-F |
Description | LED BLUE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3BWD-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 4V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 430nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 40,14800 Kč | 401,48 Kč |
| 100 | 31,02870 Kč | 3 102,87 Kč |
| 500 | 27,02148 Kč | 13 510,74 Kč |
| 1 000 | 25,71562 Kč | 25 715,62 Kč |
| 2 000 | 24,60966 Kč | 49 219,32 Kč |
| 5 000 | 23,40462 Kč | 117 023,10 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |







