
SSL-LX5093USBD | |
|---|---|
DigiKey Part Number | 67-1751-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093USBD |
Description | LED BLUE DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 28,51500 Kč | 285,15 Kč |
| 100 | 21,65100 Kč | 2 165,10 Kč |
| 500 | 18,62438 Kč | 9 312,19 Kč |
| 1 000 | 17,63601 Kč | 17 636,01 Kč |
| 2 000 | 16,79872 Kč | 33 597,44 Kč |
| 5 000 | 15,88549 Kč | 79 427,45 Kč |
| 10 000 | 15,31714 Kč | 153 171,40 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |











