
302-200 | |
|---|---|
DigiKey Part Number | 492-1488-ND |
Manufacturer | |
Manufacturer Product Number | 302-200 |
Description | MOUNT RECT CAPACITORS 0.043" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.043" (1.09mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 302-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.290" (7.37mm) | |
Width | 0.045" (1.15mm) | |
Height | 0.043" (1.09mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,41200 Kč | 34,12 Kč |
| 100 | 2,38640 Kč | 238,64 Kč |
| 500 | 1,91790 Kč | 958,95 Kč |
| 1 000 | 1,76227 Kč | 1 762,27 Kč |
| 2 000 | 1,62984 Kč | 3 259,68 Kč |
| 5 000 | 1,48430 Kč | 7 421,50 Kč |
| 10 000 | 1,39325 Kč | 13 932,50 Kč |
| 25 000 | 1,29370 Kč | 32 342,50 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |


